Box Metal, Aluminum Gray Cover Included 13.780" L x 6.299" W (350.00mm x 160.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9529260000

DigiKey Part Number
9529260000-ND
Manufacturer
Manufacturer Product Number
9529260000
Description
BOX ALUM GRAY 13.78"L X 6.3"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 13.780" L x 6.299" W (350.00mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 6.299" W (350.00mm x 160.00mm)
Height
3.937" (100.00mm)
Area (L x W)
86.8in² (560cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.3 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,57000 €150,57 €
5128,71400 €643,57 €
10127,09300 €1.270,93 €
Manufacturers Standard Package
Unit Price without VAT:150,57000 €
Unit Price with VAT:186,70680 €