Box Metal, Aluminum Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9529250000

DigiKey Part Number
9529250000-ND
Manufacturer
Manufacturer Product Number
9529250000
Description
BOX ALUM GRAY 10.24"L X 6.3"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.236" L x 6.299" W (260.00mm x 160.00mm)
Height
3.583" (91.00mm)
Area (L x W)
64.5in² (416cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.5 lbs (2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,01000 €122,01 €
5104,29400 €521,47 €
10100,34600 €1.003,46 €
Manufacturers Standard Package
Unit Price without VAT:122,01000 €
Unit Price with VAT:151,29240 €