Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
9529170000
9529170000

9529170000

DigiKey Part Number
281-6191-ND
Manufacturer
Manufacturer Product Number
9529170000
Description
BOX ALUM GRAY 6.89"L X 3.15"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 3.150" W (175.00mm x 80.00mm)
Height
2.244" (57.00mm)
Area (L x W)
21.7in² (140cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,37000 €46,37 €
539,64000 €198,20 €
1037,05100 €370,51 €
2533,88440 €847,11 €
5033,85440 €1.692,72 €
Manufacturers Standard Package
Unit Price without VAT:46,37000 €
Unit Price with VAT:57,49880 €