
9529130000 | |
|---|---|
DigiKey Part Number | 9529130000-ND |
Manufacturer | |
Manufacturer Product Number | 9529130000 |
Description | BOX ALUM GRAY 3.15"L X 2.95"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.953" W (80.00mm x 75.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.617 lb (279.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 € | 36,04 € |
| 5 | 30,81000 € | 154,05 € |
| 10 | 28,79700 € | 287,97 € |
| 25 | 26,33680 € | 658,42 € |
| 50 | 25,50900 € | 1.275,45 € |
| Unit Price without VAT: | 36,04000 € |
|---|---|
| Unit Price with VAT: | 44,68960 € |


