Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9457270500 | |
|---|---|
DigiKey Part Number | 281-7442-ND |
Manufacturer | |
Manufacturer Product Number | 9457270500 |
Description | CBL 5POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 10 | 20,54400 € | 205,44 € |
| 25 | 19,25760 € | 481,44 € |
| 50 | 18,33860 € | 916,93 € |
| 100 | 17,46410 € | 1.746,41 € |
| 250 | 16,37188 € | 4.092,97 € |
| 500 | 15,61990 € | 7.809,95 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 29,97080 € |



