MFR Recommended

| 6720005245 | |
|---|---|
| DigiKey Part Number | 281-6720005245-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6720005245 | 
| Description | COAX CBL SMA TO SMA 36" | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA PFP 195 36.00" (914.40mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Style | SMA to SMA | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | - | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMA Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | - | |
| 2nd Connector Mounting Feature | - | |
| Length | 36.00" (914.40mm) | |
| Cable Type | PFP 195 | |
| Cable Impedance | 50 Ohms | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece