



| 2894080000 | |
|---|---|
| DigiKey Part Number | 281-2894080000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2894080000 | 
| Description | FUSE TERMINAL, SCREW CONNECTION, | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 12-24 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Disconnect, Feed Through, Isolated | |
| Disconnect Type | Fuse, Removable Plug | |
| Number of Positions | 5 | |
| Number of Levels | 3; 1 Grounded | |
| Terminal - Width | 6.1mm | |
| Termination Style | Screw | |
| Current - IEC | 6.3 A | |
| Voltage - IEC | 150V | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 12-24 AWG | |
| Wire Gauge or Range - mm² | 0.5-4mm² | |
| Features | Diode, LED | |
| Color | Black | |
| Fuse Type | 5mm x 20mm | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,89000 € | 29,89 € | 
| 10 | 21,58700 € | 215,87 € | 
| 25 | 19,43720 € | 485,93 € | 
| 50 | 18,17360 € | 908,68 € | 
| 100 | 17,17000 € | 1.717,00 € | 
| 250 | 16,16604 € | 4.041,51 € | 
| 500 | 15,59908 € | 7.799,54 € | 
| Unit Price without VAT: | 29,89000 € | 
|---|---|
| Unit Price with VAT: | 37,06360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece