
2772790000 | |
---|---|
DigiKey Part Number | 281-2772790000-ND |
Manufacturer | |
Manufacturer Product Number | 2772790000 |
Description | HDC MHX 3 FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 € | 14,79 € |
10 | 12,57100 € | 125,71 € |
25 | 11,78360 € | 294,59 € |
50 | 11,22120 € | 561,06 € |
100 | 10,68570 € | 1.068,57 € |
250 | 10,01724 € | 2.504,31 € |
500 | 9,53968 € | 4.769,84 € |
Unit Price without VAT: | 14,79000 € |
---|---|
Unit Price with VAT: | 18,33960 € |