
2753020000 | |
|---|---|
DigiKey Part Number | 281-2753020000-ND |
Manufacturer | |
Manufacturer Product Number | 2753020000 |
Description | KCMA-18-200-1A-1.5VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.323" L x 1.929" W (59.00mm x 49.00mm) | |
Height - Seated (Max) | 3.154" (80.11mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,38000 € | 110,38 € |
| 10 | 99,14000 € | 991,40 € |
| 25 | 94,96840 € | 2.374,21 € |
| 50 | 91,92280 € | 4.596,14 € |
| Unit Price without VAT: | 110,38000 € |
|---|---|
| Unit Price with VAT: | 136,87120 € |


