
2748460000 | |
|---|---|
DigiKey Part Number | 281-2748460000-ND |
Manufacturer | |
Manufacturer Product Number | 2748460000 |
Description | HDC MHD 12 MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 12+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 10 | 14,39200 € | 143,92 € |
| 25 | 13,49120 € | 337,28 € |
| 50 | 12,84740 € | 642,37 € |
| 100 | 12,23440 € | 1.223,44 € |
| 250 | 11,46912 € | 2.867,28 € |
| 500 | 10,92240 € | 5.461,20 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,99320 € |


