1416000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2744030000

DigiKey Part Number
281-2744030000-ND
Manufacturer
Manufacturer Product Number
2744030000
Description
RSV1.6 B24 LTGY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Beige 0.197" (5.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
4
Row Spacing
0.197" (5.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Beige
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,50000 €5,50 €
104,67000 €46,70 €
254,37720 €109,43 €
504,16820 €208,41 €
1003,96910 €396,91 €
2503,72064 €930,16 €
5003,54316 €1.771,58 €
1.0003,37420 €3.374,20 €
2.5003,16321 €7.908,02 €
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,82000 €