2690230250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 280,54000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 258,79000 €
Datasheet
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2690230250

DigiKey Part Number
281-2690230250-ND
Manufacturer
Manufacturer Product Number
2690230250
Description
IE-C6EL8UG0250XCAU40-4X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male, Right Angle to RJ45, 8p8c
Length
82.02' (25.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,12000 €260,12 €
Manufacturers Standard Package
Unit Price without VAT:260,12000 €
Unit Price with VAT:322,54880 €