
2506380000 | |
|---|---|
DigiKey Part Number | 281-2506380000-ND |
Manufacturer | |
Manufacturer Product Number | 2506380000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 38.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 38.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.780" (96.01mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,96000 € | 51,96 € |
| 10 | 38,11200 € | 381,12 € |
| 25 | 34,64760 € | 866,19 € |
| 50 | 32,63360 € | 1.631,68 € |
| 100 | 31,04620 € | 3.104,62 € |
| 250 | 29,46828 € | 7.367,07 € |
| Unit Price without VAT: | 51,96000 € |
|---|---|
| Unit Price with VAT: | 64,43040 € |



