
2498320000 | |
|---|---|
DigiKey Part Number | 281-2498320000-ND |
Manufacturer | |
Manufacturer Product Number | 2498320000 |
Description | VGM40L-MS68EMC 20-32SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 95,93880 € |

