
2006320000 | |
|---|---|
DigiKey Part Number | 281-2006320000-ND |
Manufacturer | |
Manufacturer Product Number | 2006320000 |
Description | SM 27/18 MM SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 1.063" (27.00mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60374 € | 603,74 € |
| Unit Price without VAT: | 0,60374 € |
|---|---|
| Unit Price with VAT: | 0,74864 € |

