
2006150000 | |
|---|---|
DigiKey Part Number | 281-2006150000-ND |
Manufacturer | |
Manufacturer Product Number | 2006150000 |
Description | WM 3/21 5.0-8.0 MM GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 1.26" L (10.0mm x 32.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 1.26" L (10.0mm x 32.0mm) | |
Cable Diameter | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24383 € | 487,66 € |
| Unit Price without VAT: | 0,24383 € |
|---|---|
| Unit Price with VAT: | 0,30235 € |

