
1919190000 | |
|---|---|
DigiKey Part Number | 1919190000-ND |
Manufacturer | |
Manufacturer Product Number | 1919190000 |
Description | WIRE MARKER SLIP-ON 8.4X21MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.33" W x 0.83" L (8.4mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.33" W x 0.83" L (8.4mm x 21.0mm) | |
Cable Diameter | 0.228" ~ 0.307" (5.80mm ~ 7.80mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53520 € | 13,38 € |
| 50 | 0,50960 € | 25,48 € |
| 100 | 0,48520 € | 48,52 € |
| 250 | 0,45476 € | 113,69 € |
| 500 | 0,43306 € | 216,53 € |
| 1.000 | 0,41237 € | 412,37 € |
| 2.500 | 0,38654 € | 966,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

