


1788490000 | |
|---|---|
DigiKey Part Number | 1788490000-ND |
Manufacturer | |
Manufacturer Product Number | 1788490000 |
Description | CONN BASE SIDE ENTRY SZ10 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 10 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,90000 € | 84,90 € |
| 10 | 72,16400 € | 721,64 € |
| 25 | 67,65000 € | 1.691,25 € |
| 50 | 64,42460 € | 3.221,23 € |
| 100 | 61,35420 € | 6.135,42 € |
| Unit Price without VAT: | 84,90000 € |
|---|---|
| Unit Price with VAT: | 105,27600 € |

















