1760540000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 8.808
Unit Price: 0,95000 €
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1760540000

DigiKey Part Number
1760540000-ND
Manufacturer
Manufacturer Product Number
1760540000
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Green
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes