
1562160000 | |
|---|---|
DigiKey Part Number | 1562160000-ND |
Manufacturer | |
Manufacturer Product Number | 1562160000 |
Description | WPD 304 3X25/6X16+9X10 3XGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 164 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-8 AWG | |
Load Side Wire/Stud Size | 6-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 164 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,87000 € | 115,87 € |
| 10 | 87,40500 € | 874,05 € |
| 25 | 80,58160 € | 2.014,54 € |
| 50 | 76,66820 € | 3.833,41 € |
| 100 | 73,60980 € | 7.360,98 € |
| Unit Price without VAT: | 115,87000 € |
|---|---|
| Unit Price with VAT: | 143,67880 € |

