



1412950000 | |
---|---|
DigiKey Part Number | 1412950000-ND |
Manufacturer | |
Manufacturer Product Number | 1412950000 |
Description | WDU 2.5 HV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.05-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,50000 € | 3,50 € |
10 | 2,48800 € | 24,88 € |
25 | 2,17680 € | 54,42 € |
50 | 1,98220 € | 99,11 € |
100 | 1,82100 € | 182,10 € |
250 | 1,65348 € | 413,37 € |
500 | 1,55592 € | 777,96 € |
1.000 | 1,47894 € | 1.478,94 € |
5.000 | 1,35936 € | 6.796,80 € |
Unit Price without VAT: | 3,50000 € |
---|---|
Unit Price with VAT: | 4,34000 € |