1351550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351550000

DigiKey Part Number
1351550000-ND
Manufacturer
Manufacturer Product Number
1351550000
Description
SPD TYPE 3 20VAC/28VDC MCOV
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 20VAC, 28VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 3
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
20VAC, 28VDC
Current - Discharge (Max) (8/20µS)
2 kA
Current - Short Circuit Rating (SCCR)
1.5 kA
Operating Temperature
-40°C ~ 70°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,08000 €132,08 €
5109,50800 €547,54 €
10100,97200 €1.009,72 €
5083,47820 €4.173,91 €
10076,83350 €7.683,35 €
Manufacturers Standard Package
Unit Price without VAT:132,08000 €
Unit Price with VAT:163,77920 €