
1324520000 | |
|---|---|
DigiKey Part Number | 281-1324520000-ND |
Manufacturer | |
Manufacturer Product Number | 1324520000 |
Description | HDC 64D TBU 2M32G CS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual M32 3 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | 3 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,78000 € | 29,78 € |
| Unit Price without VAT: | 29,78000 € |
|---|---|
| Unit Price with VAT: | 36,92720 € |

