
1165900002 | |
|---|---|
DigiKey Part Number | 281-1165900002-ND |
Manufacturer | |
Manufacturer Product Number | 1165900002 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,82400 € | 58,24 € |
| 25 | 5,45880 € | 136,47 € |
| 50 | 5,19800 € | 259,90 € |
| 100 | 4,94980 € | 494,98 € |
| 250 | 4,63996 € | 1.159,99 € |
| 500 | 4,41862 € | 2.209,31 € |
| 1.000 | 4,20791 € | 4.207,91 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,49400 € |


