
1104180000 | |
|---|---|
DigiKey Part Number | 281-2778-ND |
Manufacturer | |
Manufacturer Product Number | 1104180000 |
Description | CH20M12 BASE ELEMENT 12.5MM BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Bottom 4.161" L x 0.492" W x 4.177" H (105.68mm x 12.50mm x 106.10mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.161" L x 0.492" W x 4.177" H (105.68mm x 12.50mm x 106.10mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 5,42857 € | 76,00 € |
| Unit Price without VAT: | 5,42857 € |
|---|---|
| Unit Price with VAT: | 6,73143 € |









