

1082390000 | |
|---|---|
DigiKey Part Number | 1082390000-ND |
Manufacturer | |
Manufacturer Product Number | 1082390000 |
Description | CONN HOOD TOP ENTRY SZ1 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.969" L x 1.417" W x 2.362" H (50.00mm x 36.00mm x 60.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 € | 17,89 € |
| 10 | 15,20700 € | 152,07 € |
| 25 | 14,25520 € | 356,38 € |
| 50 | 13,57480 € | 678,74 € |
| 100 | 12,92720 € | 1.292,72 € |
| 250 | 12,11864 € | 3.029,66 € |
| 500 | 11,54096 € | 5.770,48 € |
| Unit Price without VAT: | 17,89000 € |
|---|---|
| Unit Price with VAT: | 22,18360 € |

