


1023290000 | |
|---|---|
DigiKey Part Number | 1023290000-ND |
Manufacturer | |
Manufacturer Product Number | 1023290000 |
Description | HDC S8/24 MC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 8+24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 8+24+Ground | |
Size | 4 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,12000 € | 17,12 € |
| 10 | 14,54700 € | 145,47 € |
| 25 | 13,63600 € | 340,90 € |
| 50 | 12,98520 € | 649,26 € |
| 100 | 12,36560 € | 1.236,56 € |
| 250 | 11,59216 € | 2.898,04 € |
| 500 | 11,03956 € | 5.519,78 € |
| Unit Price without VAT: | 17,12000 € |
|---|---|
| Unit Price with VAT: | 21,22880 € |

