



0342400000 | |
|---|---|
DigiKey Part Number | 281-6022-ND |
Manufacturer | |
Manufacturer Product Number | 0342400000 |
Description | BOX ALUM 6.69"L X 5.12"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.693" L x 5.118" W (170.00mm x 130.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 5.118" W (170.00mm x 130.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 34.2in² (221cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,62000 € | 97,62 € |
| 5 | 83,44600 € | 417,23 € |
| 10 | 78,11000 € | 781,10 € |
| Unit Price without VAT: | 97,62000 € |
|---|---|
| Unit Price with VAT: | 121,04880 € |



