
| 0252111740 | |
|---|---|
| DigiKey Part Number | 0252111740-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0252111740 | 
| Description | CLI C 02-3 GE/SW - MP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
| Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
| Legend | - | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -30°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,08800 € | 0,88 € | 
| 25 | 0,08280 € | 2,07 € | 
| 50 | 0,07900 € | 3,95 € | 
| 100 | 0,07530 € | 7,53 € | 
| 250 | 0,07052 € | 17,63 € | 
| 500 | 0,06718 € | 33,59 € | 
| 1.000 | 0,06395 € | 63,95 € | 
| 2.500 | 0,05994 € | 149,85 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece