
PDMS-3-0.5-1.5 | |
|---|---|
DigiKey Part Number | 3856-PDMS-3-0.5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-3-0.5-1.5 |
Description | PDMS Tube, 0.5mm ID x 1.5mm OD |
Customer Reference | |
Detailed Description | Polydimethylsiloxane 9.84" (250.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 5 | 11,99600 € | 59,98 € |
| 10 | 8,89000 € | 88,90 € |
| 25 | 7,80560 € | 195,14 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 21,24120 € |

