
9457270120 | |
|---|---|
DigiKey Part Number | 281-7437-ND |
Manufacturer | |
Manufacturer Product Number | 9457270120 |
Description | CBL 5POS RCPT TO PLUG RA 3.94' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.94' (1.20m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,71500 € | 197,15 € |
| 25 | 18,48040 € | 462,01 € |
| 50 | 17,59880 € | 879,94 € |
| 100 | 16,75940 € | 1.675,94 € |
| 250 | 15,71128 € | 3.927,82 € |
| 500 | 14,96240 € | 7.481,20 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 28,75560 € |

