
9200670000 | |
|---|---|
DigiKey Part Number | 9200670000-ND |
Manufacturer | |
Manufacturer Product Number | 9200670000 |
Description | CONN TERM PIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | - | |
Length - Overall | 0.819" (20.80mm) | |
Length - Barrel | 0.425" (10.80mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56880 € | 14,22 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,51580 € | 51,58 € |
| 250 | 0,48352 € | 120,88 € |
| 500 | 0,46044 € | 230,22 € |
| 1.000 | 0,43845 € | 438,45 € |
| 2.500 | 0,41099 € | 1.027,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |











