



9200660000 | |
|---|---|
DigiKey Part Number | 281-6179-ND |
Manufacturer | |
Manufacturer Product Number | 9200660000 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.965" (24.51mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 5 | 17,84200 € | 89,21 € |
| 10 | 17,26700 € | 172,67 € |
| 25 | 16,53680 € | 413,42 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 23,87000 € |

