Parametric Equivalent

7940116418 | |
|---|---|
DigiKey Part Number | 281-7940116418-ND |
Manufacturer | |
Manufacturer Product Number | 7940116418 |
Description | CIR BRKR 10A 250VAC 80VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |


