
1496550000 | |
|---|---|
DigiKey Part Number | 281-1496550000-ND |
Manufacturer | |
Manufacturer Product Number | 1496550000 |
Description | KRN-M8/-35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 35mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.669" (17.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.335" (8.50mm) | |
Diameter - Barrel OD | 0.472" (12.00mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,91320 € | 47,83 € |
| 50 | 1,82180 € | 91,09 € |
| 100 | 1,73490 € | 173,49 € |
| 250 | 1,62624 € | 406,56 € |
| 500 | 1,54862 € | 774,31 € |
| 1.000 | 1,47472 € | 1.474,72 € |
| 2.500 | 1,38246 € | 3.456,15 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,97600 € |

