
3137520000 | |
|---|---|
DigiKey Part Number | 281-3137520000-ND |
Manufacturer | |
Manufacturer Product Number | 3137520000 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2000VA, 192W | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 12 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms |

