Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
2893030000
2893030000

2893030000

DigiKey Part Number
281-2893030000-ND
Manufacturer
Manufacturer Product Number
2893030000
Description
FUSE TERMINAL, SCREW CONNECTION,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
70V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode, LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,80000 €13,80 €
109,82500 €98,25 €
258,73600 €218,40 €
508,08400 €404,20 €
1007,55960 €755,96 €
2507,02904 €1.757,26 €
5006,72682 €3.363,41 €
1.0006,49164 €6.491,64 €
Manufacturers Standard Package
Unit Price without VAT:13,80000 €
Unit Price with VAT:17,11200 €