
2666930000 | |
|---|---|
DigiKey Part Number | 281-2666930000-ND |
Manufacturer | |
Manufacturer Product Number | 2666930000 |
Description | HDC HE 10 FQT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10 | |
Size | 4 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 14,45900 € | 144,59 € |
| 25 | 13,55360 € | 338,84 € |
| 50 | 12,90660 € | 645,33 € |
| 100 | 12,29090 € | 1.229,09 € |
| 250 | 11,52216 € | 2.880,54 € |
| 500 | 10,97290 € | 5.486,45 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 21,10480 € |

