




2478190000 | |
|---|---|
DigiKey Part Number | 281-2478190000-ND |
Manufacturer | |
Manufacturer Product Number | 2478190000 |
Description | CB MCB 489 2P C 16A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,46000 € | 59,46 € |
| 5 | 49,31800 € | 246,59 € |
| Unit Price without VAT: | 59,46000 € |
|---|---|
| Unit Price with VAT: | 73,73040 € |

