MFR Recommended



DSA15IM150UC-TUB | |
|---|---|
DigiKey Part Number | 238-DSA15IM150UC-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSA15IM150UC-TUB |
Description | DIODE SCHOTTKY 150V 15A TO252AA |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-252AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | 82pF @ 24V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


