Similar

1727750004 | |
|---|---|
DigiKey Part Number | 1727750004-ND |
Manufacturer | |
Manufacturer Product Number | 1727750004 |
Description | WIRE MARKER SLIP 10MMX23MM 160BX |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.91" L (10.0mm x 23.0mm) Yellow Polyamide (PA), Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.39" W x 0.91" L (10.0mm x 23.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |


