1612190000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 18,42620 €
Datasheet
1612190000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612190000

DigiKey Part Number
281-4573-ND
Manufacturer
Manufacturer Product Number
1612190000
Description
TERM BLOCK PLUG 10POS 7MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Blade Pins
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.276" (7.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
1 kV
Current - UL
25 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Gray
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Silver
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.843" (21.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes