
1562890000 | |
|---|---|
DigiKey Part Number | 1562890000-ND |
Manufacturer | |
Manufacturer Product Number | 1562890000 |
Description | HSS-HF 4.8-9.5 EL B30M(BLUE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.59" (15.1mm) W; Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.59" (15.1mm) W; Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Blue | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C | |
Length | 98.43' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,37000 € | 188,37 € |
| 10 | 160,13400 € | 1.601,34 € |
| 25 | 150,12160 € | 3.753,04 € |
| 50 | 147,62700 € | 7.381,35 € |
| Unit Price without VAT: | 188,37000 € |
|---|---|
| Unit Price with VAT: | 233,57880 € |

