
9526860000 | |
|---|---|
DigiKey Part Number | 281-9526860000-ND |
Manufacturer | |
Manufacturer Product Number | 9526860000 |
Description | KLIPPON K2 EX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 3.937" L x 1.772" W (100.00mm x 45.01mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.937" L x 1.772" W (100.00mm x 45.01mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 6.97in² (45.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.138" (3.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,11000 € | 131,11 € |
| Unit Price without VAT: | 131,11000 € |
|---|---|
| Unit Price with VAT: | 162,57640 € |

