Terminal Connector Rectangular Standard 50mm² M8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1498070000

DigiKey Part Number
281-1498070000-ND
Manufacturer
Manufacturer Product Number
1498070000
Description
KP-M8/-50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 50mm² M8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
0.787" (20.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
50mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
0.386" (9.80mm)
Diameter - Barrel OD
0.551" (14.00mm)
Diameter - Ring ID
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,72700 €37,27 €
253,49320 €87,33 €
503,32640 €166,32 €
1003,16760 €316,76 €
2502,96928 €742,32 €
5002,82760 €1.413,80 €
1.0002,69275 €2.692,75 €
2.5002,52436 €6.310,90 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,44360 €