Image for 1456740000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456740000

DigiKey Part Number
281-1456740000-ND
Manufacturer
Manufacturer Product Number
1456740000
Description
RSMS-8 24V- 1CO Z
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) x 8 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C) x 8
Contact Rating (Current)
4.5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1125VA
Coil Current
7.1 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.38 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,59000 €149,59 €
Manufacturers Standard Package
Unit Price without VAT:149,59000 €
Unit Price with VAT:185,49160 €