
| 1423250000 | |
|---|---|
| DigiKey Part Number | 1423250000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1423250000 | 
| Description | HSS-HF 3.2-6.4 EL YELLOW | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Yellow Heat Shrinkable Label 0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Label Type | Heat Shrinkable | |
| Label Size | 0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
| Color | Yellow | |
| Material | Polyolefin (PO), Halogen Free | |
| For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Length | 42.65' (13.00m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 58,87000 € | 58,87 € | 
| 10 | 50,03800 € | 500,38 € | 
| 25 | 46,90720 € | 1.172,68 € | 
| 50 | 44,67060 € | 2.233,53 € | 
| 100 | 42,54090 € | 4.254,09 € | 
| Unit Price without VAT: | 58,87000 € | 
|---|---|
| Unit Price with VAT: | 72,99880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece