




1127270000 | |
|---|---|
DigiKey Part Number | 281-5496-ND |
Manufacturer | |
Manufacturer Product Number | 1127270000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,07000 € | 40,07 € |
| 10 | 35,68500 € | 356,85 € |
| 25 | 34,07360 € | 851,84 € |
| 50 | 32,90280 € | 1.645,14 € |
| 100 | 31,77130 € | 3.177,13 € |
| 250 | 30,33416 € | 7.583,54 € |
| Unit Price without VAT: | 40,07000 € |
|---|---|
| Unit Price with VAT: | 49,68680 € |

