1127350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1127350000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127110000

DigiKey Part Number
1127110000-ND
Manufacturer
Manufacturer Product Number
1127110000
Description
SSR RELAY SPST-NO 0.1A 3-48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
120VAC
Voltage - Load
3 V ~ 48 V
Load Current
0.1 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,05000 €29,05 €
1025,86800 €258,68 €
2524,70080 €617,52 €
5023,85220 €1.192,61 €
10023,03220 €2.303,22 €
25021,99076 €5.497,69 €
Manufacturers Standard Package
Unit Price without VAT:29,05000 €
Unit Price with VAT:36,02200 €