
1118010000 | |
|---|---|
DigiKey Part Number | 281-1118010000-ND |
Manufacturer | |
Manufacturer Product Number | 1118010000 |
Description | SAIS-M16-7/9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 18,29000 € |

